TE Connectivity L000926-05 PCB Antenna with MHF4L Connector, LoRaWAN
- RS Stock No.:
- 766-838
- Mfr. Part No.:
- L000926-05
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.67
(exc. GST)
$4.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.67 |
| 10 - 24 | $3.61 |
| 25 - 99 | $3.50 |
| 100 + | $3.29 |
*price indicative
- RS Stock No.:
- 766-838
- Mfr. Part No.:
- L000926-05
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | LoRaWAN | |
| Product Type | Antenna | |
| Antenna Form Factor | Flexible | |
| Antenna Physical Form | PCB | |
| Minimum Frequency | 410MHz | |
| Antenna Mount Type | Adhesive | |
| Connector Type | MHF4L | |
| Gain | -7.9dBi | |
| Maximum Frequency | 470MHz | |
| Antenna Internal Construction | Flexible PCB | |
| Series | L000926 | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols LoRaWAN | ||
Product Type Antenna | ||
Antenna Form Factor Flexible | ||
Antenna Physical Form PCB | ||
Minimum Frequency 410MHz | ||
Antenna Mount Type Adhesive | ||
Connector Type MHF4L | ||
Gain -7.9dBi | ||
Maximum Frequency 470MHz | ||
Antenna Internal Construction Flexible PCB | ||
Series L000926 | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity LoRa LPWAN FPC Antennas offer wideband coverage of 433 MHz. The adhesive backing allows for Rapid and versatile mounting of the antennas in multiple environments, enclosure and applications. Paired with multiple cable length options and a choice of U.FL and MHF4 connectors, this FPC antenna family offers a very versatile range of products.
Wideband coverage
433 MHz coverage for LoRa and LPWAN with ISM applications
Easy peel and stick adhesive back antennas for Rapid and versatile mounting
Smart Home networking and remote control
Smart monitoring and sensing
Related links
- TE Connectivity L000926-10 PCB Antenna with MHF4L Connector, LoRaWAN
- TE Connectivity L000926-25 PCB Antenna with MHF4L Connector, LoRaWAN
- TE Connectivity L000926-15 Chip Antenna with MHF4L Connector, LTE
- TE Connectivity L000926-20 Chip Antenna with MHF4L Connector, LTE
- TE Connectivity L000925-05 PCB Antenna with MHF Connector, LoRaWAN
- TE Connectivity L000925-25 PCB Antenna with MHF Connector, LoRaWAN
- TE Connectivity L000925-10 PCB Antenna with MHF Connector, LoRaWAN
- TE Connectivity L000836-12 PCB Multi-Band Antenna with MHF4L Connector, 5G
