Taoglas FXR.2525.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- RS Stock No.:
- 691-032
- Mfr. Part No.:
- FXR.2525.52.0075X.B.dg
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.56
(exc. GST)
$8.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.56 |
| 10 + | $6.67 |
*price indicative
- RS Stock No.:
- 691-032
- Mfr. Part No.:
- FXR.2525.52.0075X.B.dg
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Antenna Form Factor | Square | |
| RF Protocols | NFC | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | PCB | |
| Connector Type | F | |
| Minimum Frequency | 13.56MHz | |
| Antenna Mount Type | Adhesive | |
| Connector Gender | Male | |
| Maximum Frequency | 13.56MHz | |
| Antenna Internal Construction | Reverse Ferrite Layer | |
| Series | FXR | |
| Standards/Approvals | ISO-18092, ISO/IEC 14443A, ISO/IEC 14443A 1-4, RoHS, ISO-15693, JIS-X-6319-4, REACH | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Antenna Form Factor Square | ||
RF Protocols NFC | ||
Product Type RFID Antenna | ||
Antenna Physical Form PCB | ||
Connector Type F | ||
Minimum Frequency 13.56MHz | ||
Antenna Mount Type Adhesive | ||
Connector Gender Male | ||
Maximum Frequency 13.56MHz | ||
Antenna Internal Construction Reverse Ferrite Layer | ||
Series FXR | ||
Standards/Approvals ISO-18092, ISO/IEC 14443A, ISO/IEC 14443A 1-4, RoHS, ISO-15693, JIS-X-6319-4, REACH | ||
The Taoglas NFC Antenna is Ideal for IoT and mobile devices, supporting applications such as contactless payment systems, access control, and RFID systems. These compact, flexible antennas come with adhesive backing for quick and easy installation. They can be mounted inside a plastic device enclosure or on an internal battery. For battery-mounted applications, variants with ferrite flux directors are available to ensure isolation from the battery and other internal components. Using the antenna on a conductive surface without a ferrite layer may lead to signal loss and degraded communication performance.
13.56 MHz antenna
Reverse ferrite layer
Flexible low profile embedded
RoHS compliant
- RS Stock No. 0691031
- Mfr. Part No. FXR.2525.52.0075X.B.dg
Each (In a Bag of 50)
$6.307
- RS Stock No. 0691025
- Mfr. Part No. FXR.3030.52.0075X.B.dg
Each
$8.04
- RS Stock No. 0691024
- Mfr. Part No. FXR.3030.52.0075X.B.dg
Each (In a Bag of 50)
$6.72
- RS Stock No. 0691012
- Mfr. Part No. FXC.24.52.0075X.B.dg
Each
$8.49
Related links
- Taoglas PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.2525.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.4040.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.1515.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.2020.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.3030.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.4030.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC











