Taoglas FXC.30.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- RS Stock No.:
- 691-017
- Mfr. Part No.:
- FXC.30.52.0075X.B.dg
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.30
(exc. GST)
$9.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.30 |
| 10 + | $7.31 |
*price indicative
- RS Stock No.:
- 691-017
- Mfr. Part No.:
- FXC.30.52.0075X.B.dg
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RFID Antenna | |
| RF Protocols | NFC | |
| Antenna Form Factor | Flexible NFC Antenna | |
| Antenna Physical Form | PCB | |
| Connector Type | F | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 13.56MHz | |
| Connector Gender | Male | |
| Maximum Frequency | 13.56MHz | |
| Antenna Internal Construction | Reverse Ferrite Layer | |
| Series | FXC.30.B | |
| Standards/Approvals | ISO-15693, RoHS, ISO/IEC 14443A, REACH, ISO-18092, JIS-X-6319-4 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RFID Antenna | ||
RF Protocols NFC | ||
Antenna Form Factor Flexible NFC Antenna | ||
Antenna Physical Form PCB | ||
Connector Type F | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 13.56MHz | ||
Connector Gender Male | ||
Maximum Frequency 13.56MHz | ||
Antenna Internal Construction Reverse Ferrite Layer | ||
Series FXC.30.B | ||
Standards/Approvals ISO-15693, RoHS, ISO/IEC 14443A, REACH, ISO-18092, JIS-X-6319-4 | ||
The Taoglas NFC Antennas are Ideal for IoT and mobile devices, supporting applications such as contactless payment systems, access control, and RFID systems. These compact, flexible antennas come with adhesive backing for quick and easy installation. They can be mounted inside a plastic device enclosure or directly on an internal battery. For battery-mounted use, variants with ferrite flux directors are available to ensure isolation from the battery and other electronic components.
13.56 MHz antenna
Reverse ferrite layer
Flexible low profile embedded
RoHS compliant
Related links
- Taoglas PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.30.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.46.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.40.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.24.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.35.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.16.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.2525.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
