- RS Stock No.:
- 223-7216
- Mfr. Part No.:
- 87204C-161
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 31/05/2024
Added
Price (ex. GST) Each
$5,831.58
(exc. GST)
$6,414.74
(inc. GST)
Units | Per unit |
1 + | $5,831.58 |
- RS Stock No.:
- 223-7216
- Mfr. Part No.:
- 87204C-161
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Keysight Technologies multiport coaxial switch improves insertion loss repeatability and isolation, which is necessary for higher performance test systems. It has SP4T switch configuration.
High reliability and exceptional repeatability ensure excellent measurement accuracy
Excellent RF specifications optimize your test system measurement capability
Broad selection of switches provides configuration flexibility for various applications
Excellent RF specifications optimize your test system measurement capability
Broad selection of switches provides configuration flexibility for various applications
Specifications
Attribute | Value |
---|---|
Switching Speed | 15000000ns |
Port to Port Isolation | 65dB |
Maximum Insertion Loss | 0.7dB |
Connector Type | SMA Female |
Maximum Frequency | 26.5GHz |
Related links
- Keysight Technologies 34420A Micro Ohm Meter Low Resistance
- Keysight Technologies 33509B Function Generator 20MHz Max Variable Sweep
- Keysight Technologies RF Power Sensor
- Keysight Technologies RF Switch 20GHz Max 15000000ns
- Keysight Technologies U1241B Handheld Digital Multimeter 10A ac...
- Keysight Technologies 33520B Function Generator 30MHz Max Variable Sweep
- Keysight Technologies RF Switch 4GHz Max 15000000ns
- Keysight Technologies 33600A Arbitrary Waveform Generator...