Keysight Technologies U2000 RF Power Sensor
- RS Stock No.:
- 265-0929
- Mfr. Part No.:
- U2001A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$9,048.00
(exc. GST)
$9,952.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,048.00 |
*price indicative
- RS Stock No.:
- 265-0929
- Mfr. Part No.:
- U2001A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | U2000 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series U2000 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies USB power sensor enable fast, simple setup by providing plug-and-play USB connectivity and by eliminating the need for a separate power meter.
Support internal or external trigger measurements, internal triggering and trace display
Display power measurements on a PC without the need of power meter
Display power measurements on a PC without the need of power meter
Note
Manufacturers Warranty
Related links
- Keysight Technologies U2000 RF Power Sensor
- Keysight Technologies RF Power Sensor
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
