Easy Radio ER400RS-02 RF Module FSK 928 MHz 5.5V
- RS Stock No.:
- 532-4373
- Mfr. Part No.:
- ER400RS-02
- Brand:
- Easy Radio
Get a bulk buy discount
Add 10 more to save $31.10
View bulk pricing optionsSubtotal (1 unit)*
$131.25
(exc. GST)
$144.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $131.25 | - |
| 10 - 49 | $128.14 | $31.10 |
| 50 + | $123.99 | $363.00 |
*price indicative
- RS Stock No.:
- 532-4373
- Mfr. Part No.:
- ER400RS-02
- Brand:
- Easy Radio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Easy Radio | |
| Component Type | Module | |
| Sub Type | Receiver | |
| Product Type | RF Module | |
| Modulation Technique | FSK | |
| Maximum RF Data Rate | 38.4kbps | |
| Frequency | 928MHz | |
| Maximum Output Power | 10dBm | |
| Mount Type | Through Hole | |
| Receiver Sensitivity | -105dBm | |
| Interface Type | RS232 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ERx00-02 | |
| Standards/Approvals | No | |
| Height | 14mm | |
| Length | 38mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Easy Radio | ||
Component Type Module | ||
Sub Type Receiver | ||
Product Type RF Module | ||
Modulation Technique FSK | ||
Maximum RF Data Rate 38.4kbps | ||
Frequency 928MHz | ||
Maximum Output Power 10dBm | ||
Mount Type Through Hole | ||
Receiver Sensitivity -105dBm | ||
Interface Type RS232 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ERx00-02 | ||
Standards/Approvals No | ||
Height 14mm | ||
Length 38mm | ||
Width 4mm | ||
- COO (Country of Origin):
- GB
ER400RS-02 easyRadio Receiver Module
The ER400RS-02 easyRadio receiver is a complete system-on-module that combines a high performance very low power RF receiver, a microcontroller and a voltage regulator.
RF Carrier Frequency: 433MHz ISM band
Modulation: FSK
Receiver Sensitivity: -103dBm @ 19.2kbps, 0.1% BER
OTA Data Rate: 2400 to 38400bps with Manchester encoding
Rx Buffer: 180bytes
Packet handler for Easy-Radio protocol with CRC-16 checking
RSSI output
Host communication: serial UART with RTS/CTS flow control
EEPROM memory holds configuration data
Microcontroller low-voltage brown-out-detect (BOD)
Crystal frequency stability: ±10ppm
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)
Wireless Modules - Low Power Radio Solutions
Approvals
ETSI
Related links
- Easy Radio ER900TRS-02 RF Module FSK 928 MHz 5.5 V
- Easy Radio ER400TS-02 RF Module FSK 928 MHz 5.5 V
- LPRS ER400TRS-02 RF Module FSK 928 MHz 5.5 V
- LPRS RF Module GFSK FSK 928 MHz 5.5 V
- LPRS ERA400TS RF Module GFSK FSK 928 MHz 5.5 V
- LPRS ERA900TRS-FCC RF Module FSK, ASK 928 MHz 5.5 V
- Microchip RF Module FSK, OOK 870 MHz 3.6 V
- Microchip MRF89XAM8A-I/RM RF Module FSK, OOK 870 MHz 3.6 V
