Wurth Elektronik 2606031121000 RF RF Module Radio module 2.4GHz, 3.6V
- RS Stock No.:
- 205-9958
- Mfr. Part No.:
- 2606031121000
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-9958
- Mfr. Part No.:
- 2606031121000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Module Type | RF Module | |
| Supported Frequency Bands | 2.4GHz | |
| Maximum RF Data Rate | 500kbps | |
| Maximum Output Power | 0dBm | |
| Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Module Type RF Module | ||
Supported Frequency Bands 2.4GHz | ||
Maximum RF Data Rate 500kbps | ||
Maximum Output Power 0dBm | ||
Supply Voltage 3.6V | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Thalassa radio module used 2.4 GHz of RF pad antenna and used proprietary protocol with UART interface. It has 6 I/O ports which used 165 radio channel and has 115.2 kbps of bitrate value.
Operating temperature -30 up to +85 °C
Related links
- Wurth Elektronik 2606031121000 RF RF Module Radio module 2.4GHz, 3.6V
- Wurth Elektronik 2603011021000 RF RF Module Radio module 2.4GHz, 3.6V
- Wurth Elektronik 2606031021000 RF RF Module Radio module 2.4GHz, 3.6V
- Wurth Elektronik 2607021191000 RF RF Module Radio module 915MHz, 3.6V
- Wurth Elektronik Thyone-I Mini EV-Board Evaluation Kit for Radio Module 2.4GHz 2611079021001
- Wurth Elektronik Thetis-I Mini EV-Board Evaluation Kit for Radio Module 2.4GHz 2611109021011
- Wurth Elektronik Elara-II EV-Kit Evaluation Kit for Radio Module 2613029237011
- Wurth Elektronik Ophelia-I radio module 2 Bluetooth for Automotive Control, Train Control 2500MHz 2612019022001
