Wurth Elektronik 2607021191000 RF RF Module Radio module 915MHz, 3.6V
- RS Stock No.:
- 205-9941
- Distrelec Article No.:
- 303-76-155
- Mfr. Part No.:
- 2607021191000
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9941
- Distrelec Article No.:
- 303-76-155
- Mfr. Part No.:
- 2607021191000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Module Type | RF Module | |
| Supported Frequency Bands | 915MHz | |
| Maximum RF Data Rate | 100kbps | |
| Maximum Output Power | -2dBm | |
| Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Module Type RF Module | ||
Supported Frequency Bands 915MHz | ||
Maximum RF Data Rate 100kbps | ||
Maximum Output Power -2dBm | ||
Supply Voltage 3.6V | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 915MHz Telesto-I Radio module has a communication range up to 700m line of sight. It has a RF output power up to 15dBm and small size 17mm x 27mm x 4.0mm.
Integrated software stack with extensive functions
Flexible addressing (max. 255 nodes per network)
Configuration via UART interface
Available on tape and reel for SMT mounting
ACC Software - PC Tool to configure and evaluate the module
Wireless Connectiv
Related links
- Wurth Elektronik 2607021191000 RF RF Module Radio module 915MHz, 3.6V
- Wurth Elektronik 2606031121000 RF RF Module Radio module 2.4GHz, 3.6V
- Wurth Elektronik 2603011021000 RF RF Module Radio module 2.4GHz, 3.6V
- Wurth Elektronik 2606031021000 RF RF Module Radio module 2.4GHz, 3.6V
- Wurth Elektronik Elara-II EV-Kit Evaluation Kit for Radio Module 2613029237011
- Wurth Elektronik Ophelia-I radio module 2 Bluetooth for Automotive Control, Train Control 2500MHz 2612019022001
- Wurth Elektronik Erinome-I EV-Kit Evaluation Kit for Radio Module 2614019037011
- Wurth Elektronik Thyone-I Mini EV-Board Evaluation Kit for Radio Module 2.4GHz 2611079021001
