Murata LBEE5XV2EA-802 WiFi & Bluetooth Module DSSS 6 MHz 6V
- RS Stock No.:
- 863-587
- Mfr. Part No.:
- LBEE5XV2EA-802
- Brand:
- Murata
N
Get a bulk buy discount
Add 5 more to save $4.80
View bulk pricing optionsSubtotal (1 unit)*
$48.55
(exc. GST)
$53.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.55 | - |
| 5 + | $47.59 | $4.80 |
*price indicative
- RS Stock No.:
- 863-587
- Mfr. Part No.:
- LBEE5XV2EA-802
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Component Type | Module | |
| Product Type | WiFi & Bluetooth Module | |
| Sub Type | RF Module | |
| Modulation Technique | DSSS | |
| Maximum RF Data Rate | 1200Mbps | |
| Mount Type | Surface Mount | |
| Frequency | 6MHz | |
| Maximum Output Power | 20dBm | |
| Receiver Sensitivity | -85dBm | |
| Interface Type | HCI UART, I2C, PCIe, PCM, SDIO, SWD | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LBUA0VG2BP-741 | |
| Height | 1.2mm | |
| Length | 12.5mm | |
| Standards/Approvals | Rohs | |
| Width | 9.4mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Component Type Module | ||
Product Type WiFi & Bluetooth Module | ||
Sub Type RF Module | ||
Modulation Technique DSSS | ||
Maximum RF Data Rate 1200Mbps | ||
Mount Type Surface Mount | ||
Frequency 6MHz | ||
Maximum Output Power 20dBm | ||
Receiver Sensitivity -85dBm | ||
Interface Type HCI UART, I2C, PCIe, PCM, SDIO, SWD | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LBUA0VG2BP-741 | ||
Height 1.2mm | ||
Length 12.5mm | ||
Standards/Approvals Rohs | ||
Width 9.4mm | ||
- COO (Country of Origin):
- CN
The Murata WiFi & Bluetooth module is designed for robust connectivity features, combining Wi-Fi and Bluetooth capabilities in a Compact form. It ensures high-performance data transmission across various frequency bands, Ideal for modern applications.
Supports IEEE 802.11a/b/g/n/ac/ax standards for versatile wireless connectivity
2x2 MIMO technology enhances throughput and range for efficient data transfer
Temperature range from -40 °C to 85 °C ensures reliability in extreme conditions
