Wurth Elektronik 2605056081001 RF Module 868 MHz
- RS Stock No.:
- 762-581
- Mfr. Part No.:
- 2605056081001
- Brand:
- Wurth Elektronik
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 762-581
- Mfr. Part No.:
- 2605056081001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | Module | |
| Maximum RF Data Rate | 100kbps | |
| Frequency | 868MHz | |
| Mount Type | Surface Mount | |
| Receiver Sensitivity | -112dBm | |
| Interface Type | UART | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | Tarvos-I | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type Module | ||
Maximum RF Data Rate 100kbps | ||
Frequency 868MHz | ||
Mount Type Surface Mount | ||
Receiver Sensitivity -112dBm | ||
Interface Type UART | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series Tarvos-I | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik USB radio stick reference manual serves as a comprehensive guide for utilising a wireless connectivity module designed for efficient communication in the 868 MHz frequency band.
Combines a radio module with a serial-to-USB adapter for seamless connectivity
Supports a wide range of applications in wireless technology
Includes essential information on installation and regulatory compliance
Facilitates quick setup and operation through straightforward driver installation
