STMicroelectronics M24LR64E-RMC6T/2, 8-Pin UFDFPN
- RS Stock No.:
- 917-3352
- Mfr. Part No.:
- M24LR64E-RMC6T/2
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-3352
- Mfr. Part No.:
- M24LR64E-RMC6T/2
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Modulation Technique | ASK | |
| Package Type | UFDFPN | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.55mm | |
| Width | 2.1mm | |
| Length | 3.1mm | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Modulation Technique ASK | ||
Package Type UFDFPN | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.55mm | ||
Width 2.1mm | ||
Length 3.1mm | ||
Number of Operating Bands 1 | ||
Dynamic NFC / RFID tag ICs, STMicroelectronics
The dynamic NFC / RFID tags, M24LR series offers a long-range RFID Interface compatible with ISO 15693-capable NFC phones. They feature an EEPROM memory bank that can be accessed either through a low-power I²C Interface, or an NFC / RFID Interface operating at 13.56 MHz.
NFC / RFID - STMicroelectronics
Related links
- STMicroelectronics M24LR64E-RMC6T/2, 8-Pin UFDFPN
- STMicroelectronics 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24LR16E-RMC6T/2 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C02-FMC6TG 900 ns 8-Pin UFDFPN-8 Serial-I2C
- STMicroelectronics RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF6D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics M24SR64-YMC6T/2 900 ns 8-Pin UFDFPN Serial-I2C
