Infineon TDA7200XUMA1 RF Receiver, 28-Pin TSSOP
- RS Stock No.:
- 825-9247
- Mfr. Part No.:
- TDA7200XUMA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-9247
- Mfr. Part No.:
- TDA7200XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Modulation Technique | ASK, FSK | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Dimensions | 9.7 x 4.4 x 1mm | |
| Mounting Type | Surface Mount | |
| Length | 9.7mm | |
| Width | 4.4mm | |
| Height | 1mm | |
| Maximum Operating Band 1 Frequency | 440MHz | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Band 1 Frequency | 400MHz | |
| Number of Operating Bands | 1 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Modulation Technique ASK, FSK | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Dimensions 9.7 x 4.4 x 1mm | ||
Mounting Type Surface Mount | ||
Length 9.7mm | ||
Width 4.4mm | ||
Height 1mm | ||
Maximum Operating Band 1 Frequency 440MHz | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Band 1 Frequency 400MHz | ||
Number of Operating Bands 1 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
TDA72xx Sub-1GHz RF Receivers
The TDA7200/7210 are low-power ASK/FSK wireless receivers operating in the 434/868MHz ISM bands.
RF Frequency Ranges: 400 to 440MHz (TDA7200, TDA7210), 810 to 870MHz (TDA7210), ISM band
Receiver Sensitivity: -106dBm @ 4800bps ASK
Modulation: FSK or ASK pin-selectable
OTA Data Rate: up to 20kbps
Analogue RSSI
Power-down mode
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -20 to +70°C (TDA7200), -40 to +85°C (TDA7210)
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
825-9247 TDA7200XUMA1 434MHz
752-8520 TDA7210XUMA1 434/868MHz
919-8856 TDA7210XUMA1 434/868MHz (Pack of 3000)
Receiver Sensitivity: -106dBm @ 4800bps ASK
Modulation: FSK or ASK pin-selectable
OTA Data Rate: up to 20kbps
Analogue RSSI
Power-down mode
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -20 to +70°C (TDA7200), -40 to +85°C (TDA7210)
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
825-9247 TDA7200XUMA1 434MHz
752-8520 TDA7210XUMA1 434/868MHz
919-8856 TDA7210XUMA1 434/868MHz (Pack of 3000)
Related links
- Infineon TDA7210XUMA1 RF Transceiver IC, 28-Pin TSSOP
- Texas Instruments SN75LVDS82DGG 56-Pin TSSOP
- Renesas Electronics ICL3241EIVZ Line Receiver 28-Pin TSSOP
- Texas Instruments 56-Pin TSSOP
- Infineon ARM Cortex M0 Microcontroller 16kB FLASH, 28-Pin TSSOP
- Infineon XMC1200 Microcontroller 64kB FLASH, 28-Pin TSSOP
- Maxim Integrated Multiplexer Switch IC Multiplexer, 28-Pin TSSOP
- Texas Instruments Line Transceiver 28-Pin TSSOP
