Microchip MRF89XAT-I/MQ RF Transceiver, 32-Pin QFN
- RS Stock No.:
- 754-5115
- Mfr. Part No.:
- MRF89XAT-I/MQ
- Brand:
- Microchip
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$10.72
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 748 | $5.36 | $10.72 | - |
| 750 - 1498 | $5.245 | $10.49 | 2% |
| 1500 + | $5.165 | $10.33 | 3% |
*price indicative
- RS Stock No.:
- 754-5115
- Mfr. Part No.:
- MRF89XAT-I/MQ
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Technology | Low IF/ISM Transceiver | |
| Product Type | RF Transceiver | |
| Sub Type | Transceiver | |
| Modulation Technique | OOK, FSK | |
| Data Rate | 200kbps | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 870MHz | |
| Operating Band 2 Frequency | 928MHz | |
| Minimum Supply Voltage | 2.1V | |
| Maximum Supply Voltage | 3.6V | |
| Operating Band 3 Frequency | 960MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.75mm | |
| Length | 5mm | |
| Series | MRF89XA | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Number of Operating Bands | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Technology Low IF/ISM Transceiver | ||
Product Type RF Transceiver | ||
Sub Type Transceiver | ||
Modulation Technique OOK, FSK | ||
Data Rate 200kbps | ||
Package Type QFN | ||
Pin Count 32 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 870MHz | ||
Operating Band 2 Frequency 928MHz | ||
Minimum Supply Voltage 2.1V | ||
Maximum Supply Voltage 3.6V | ||
Operating Band 3 Frequency 960MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.75mm | ||
Length 5mm | ||
Series MRF89XA | ||
Width 5mm | ||
Standards/Approvals No | ||
Number of Operating Bands 3 | ||
Automotive Standard No | ||
- Datasheet
- MRF89XA Sub-1GHz RF Transceiver datasheet
- ESD Control Selection Guide V1
- MRF89XA Ultra-Low Power Integrated ISM Band Sub-GHz Transceiver Data Sheet
- MRF89XAM8A Data Sheet 868 MHz Ultra-Low Power Sub-GHz Transceiver Module
- MRF89XAM9A Data Sheet 915 MHz Ultra Low-Power Sub-GHz Transceiver Module
- COO (Country of Origin):
- TH
MRF89XA Sub-1GHz RF Transceiver
Approvals
Related links
- Microchip RF Transceiver, 32-Pin QFN
- STMicroelectronics RF Transceiver, 32-Pin QFN
- Silicon Labs RF Transceiver, 32-Pin QFN
- Silicon Labs EFR32FG1P131F256GM32-C0 RF Transceiver, 32-Pin QFN
- Silicon Labs EFR32FG1V131F256GM32-C0 RF Transceiver, 32-Pin QFN
- Microchip AT86RF233-ZU ZigBee Transceiver, 32-Pin QFN
- Texas Instruments RF Transceiver, 32-Pin VQFN
- Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN
