Silicon Labs EFR32FG25A111F1152IM56-B RF Transceiver IC, 56-Pin QFN-56

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.60

(exc. GST)

$14.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 237 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$13.60
10 - 24$12.45
25 - 49$11.30
50 - 99$11.10
100 +$10.21

*price indicative

Packaging Options:
RS Stock No.:
270-0501
Mfr. Part No.:
EFR32FG25A111F1152IM56-B
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Technology

ARM Cortex

Product Type

RF Transceiver IC

Modulation Technique

FSK

Sub Type

Sub-GHz Wireless SoC

Package Type

QFN-56

Data Rate

2530kHz

Pin Count

56

Mount Type

Surface

Operating Band 1 Frequency

470MHz

Minimum Supply Voltage

1.71V

Operating Band 2 Frequency

920MHz

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

EFR32FG25

Standards/Approvals

RoHS

Number of Operating Bands

2

Automotive Standard

No

COO (Country of Origin):
TW
The Silicon Labs EFR32FG25 gecko SoC is an Ideal solution for sub-GHz Wi-SUN applications for metering, lighting, and distribution automation. The high-performance sub-GHz radio provides long range and is not susceptible to 2.4 GHz interference from technologies like Wi-Fi. The single die, multi-core solution, provides industry leading security, high throughput, and an integrated power amplifier to enable the next level of secure connectivity for IoT devices.

Integrated PA with up to 16 dBm (SubGHz) TX power

Robust peripheral set and up to 37 GPIO

Operation up to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy