Nisshinbo Micro Devices RF Switch SP4T, 6 GHz Max, 20 dB Isolation, 250 ns, 50Ω Output

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$4,617.00

(exc. GST)

$5,079.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000$1.539$4,617.00
6000 - 6000$1.502$4,506.00
9000 +$1.466$4,398.00

*price indicative

RS Stock No.:
244-9755
Mfr. Part No.:
NJG1809ME7-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

RF Switch

Switching Speed

250ns

Port to Port Isolation

20dB

Contact Configuration

SP4T

Maximum Insertion Loss

0.75dB

Output Impedance

50Ω

Minimum Operating Temperature

-40°C

Contact DC Voltage

2.75V

Height

0.39mm

Contact Current

10μA

Maximum Operating Temperature

105°C

Length

2mm

Maximum Frequency

6GHz

Series

NJG1809ME7

Standards/Approvals

RoHS

Minimum Frequency

2.7GHz

Width

2 mm

The New Japan Radio NJG1809ME7 series is a high power SP4T switch. This switch features very low insertion loss and high isolation up to 6GHz and excellent linearity performance with 1.8V control voltage. This switch achieves high speed switching time for WLAN application. Integrated ESD protection device on each port achieves excellent ESD robustness. No DC Blocking capacitors are required for all RF ports unless DC is biased externally.

Low voltage logic control

Low insertion loss

High isolation

High speed switching time

Small and thin package

RoHS compliant and Halogen Free