Silicon Labs SI4330-B1-FM, RF Transceiver IC 900MHz to 960MHz 20-Pin QFN
- RS Stock No.:
- 168-9928
- Mfr. Part No.:
- SI4330-B1-FM
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9928
- Mfr. Part No.:
- SI4330-B1-FM
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Modulation Technique | FSK, GFSK, OOK | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Mounting Type | Surface Mount | |
| Dimensions | 4 x 4 x 0.85mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.85mm | |
| Maximum Operating Band 1 Frequency | 960MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 900MHz | |
| Number of Operating Bands | 1 | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Modulation Technique FSK, GFSK, OOK | ||
Package Type QFN | ||
Pin Count 20 | ||
Mounting Type Surface Mount | ||
Dimensions 4 x 4 x 0.85mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.85mm | ||
Maximum Operating Band 1 Frequency 960MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 900MHz | ||
Number of Operating Bands 1 | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Related links
- Silicon Labs Si4330-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4313-B1-FM, RF Transceiver IC 240MHz to 960MHz 20-Pin QFN
- Silicon Labs Si4431-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4313-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4432-B1-FM, RF Transceiver IC 240MHz to 930MHz 20-Pin QFN
- Silicon Labs Si4460-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4463-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4461-B1B-FM RF Transceiver, 20-Pin QFN
