Silicon Labs SI4311-B21-GM RF Transceiver IC, 20-Pin QFN
- RS Stock No.:
- 168-9926
- Mfr. Part No.:
- SI4311-B21-GM
- Brand:
- Silicon Labs
Available for back order.
Price (ex. GST) Each (In a Tray of 490)
$5.276
(exc. GST)
$5.804
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
490 - 1960 | $5.276 | $2,585.24 |
2450 + | $4.749 | $2,327.01 |
*price indicative
- RS Stock No.:
- 168-9926
- Mfr. Part No.:
- SI4311-B21-GM
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
EZRadio® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs is designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation and security devices.
RS Product Codes
759-6457 Si4010-C2-GS 9-channel remote control transmitter, 27-960MHz, SOIC14
759-6450 Si4010-C2-GT 5-channel remote control transmitter, 27-960MHz, MSOP10
759-6463 Si4012-C1001GT Transmitter, 27-960MHz, FSK, MSOP10
759-6488 Si4311-B21-GM Receiver,315/434MHz, FSK, QFN20L (Optimized for 315MHz)
759-6491 Si4313-B1-FM Receiver, 240-960MHz, FSK, QFN20
769-8679 Si4355-B1A-FM Receiver, 284-960MHz, (G)FSK, QFN20
819-6887 Si4356-B1A-FM Receiver, 315-917MHz, (G)FSK, QFN20
769-8673 Si4455-B1A-FM Transceiver, 284-960MHz, (G)FSK, QFN20
759-6450 Si4010-C2-GT 5-channel remote control transmitter, 27-960MHz, MSOP10
759-6463 Si4012-C1001GT Transmitter, 27-960MHz, FSK, MSOP10
759-6488 Si4311-B21-GM Receiver,315/434MHz, FSK, QFN20L (Optimized for 315MHz)
759-6491 Si4313-B1-FM Receiver, 240-960MHz, FSK, QFN20
769-8679 Si4355-B1A-FM Receiver, 284-960MHz, (G)FSK, QFN20
819-6887 Si4356-B1A-FM Receiver, 315-917MHz, (G)FSK, QFN20
769-8673 Si4455-B1A-FM Transceiver, 284-960MHz, (G)FSK, QFN20
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Modulation Technique | FSK |
Package Type | QFN |
Pin Count | 20 |
Mounting Type | Surface Mount |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Band 1 Frequency | 433.92MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 325MHz |
Number of Operating Bands | 1 |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Related links
- Silicon Labs Si4311-B21-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4460-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4461-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4455-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4463-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4431-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4313-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4330-B1-FM RF Transceiver IC, 20-Pin QFN