Silicon Labs SI4010-C2-GT RF Transceiver IC, 10-Pin MSOP
- RS Stock No.:
- 168-9922
- Mfr. Part No.:
- SI4010-C2-GT
- Brand:
- Silicon Labs
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9922
- Mfr. Part No.:
- SI4010-C2-GT
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | RF Transceiver IC | |
| Technology | CMOS | |
| Modulation Technique | FSK, OOK | |
| Sub Type | RF Transmitter | |
| Data Rate | 100kbps | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | API | |
| Operating Band 1 Frequency | 960MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Series | SI4010-C2 | |
| Width | 3mm | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type RF Transceiver IC | ||
Technology CMOS | ||
Modulation Technique FSK, OOK | ||
Sub Type RF Transmitter | ||
Data Rate 100kbps | ||
Package Type MSOP | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type API | ||
Operating Band 1 Frequency 960MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Series SI4010-C2 | ||
Width 3mm | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
EZRadio® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs is designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation and security devices.
RS Product Codes
759-6457 Si4010-C2-GS 9-channel remote control transmitter, 27-960MHz, SOIC14
759-6450 Si4010-C2-GT 5-channel remote control transmitter, 27-960MHz, MSOP10
759-6463 Si4012-C1001GT Transmitter, 27-960MHz, FSK, MSOP10
759-6488 Si4311-B21-GM Receiver,315/434MHz, FSK, QFN20L (Optimized for 315MHz)
759-6491 Si4313-B1-FM Receiver, 240-960MHz, FSK, QFN20
769-8679 Si4355-B1A-FM Receiver, 284-960MHz, (G)FSK, QFN20
819-6887 Si4356-B1A-FM Receiver, 315-917MHz, (G)FSK, QFN20
769-8673 Si4455-B1A-FM Transceiver, 284-960MHz, (G)FSK, QFN20
Related links
- Silicon Labs Si4010-C2-GT RF Transceiver IC, 10-Pin MSOP
- Silicon Labs Si4010-C2-GS RF Transceiver IC, 14-Pin SOIC
- Silicon Labs RF Transceiver IC, 14-Pin SOIC
- Infineon TDA5150HTMA1 RF Transceiver IC, 10-Pin TSSOP
- Infineon RF Transceiver IC, 10-Pin PG-ULGA-10-1
- Silicon Labs Si4010, Si4355 RF Transceiver EZR-LEDK1W-868
- Silicon Labs RF Transceiver IC, 20-Pin QFN
- Silicon Labs EFR32FG25B211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
