Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN
- RS Stock No.:
- 162-8519
- Mfr. Part No.:
- CC1200RHBT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$1,671.50
(exc. GST)
$1,838.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,250 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $6.686 | $1,671.50 |
*price indicative
- RS Stock No.:
- 162-8519
- Mfr. Part No.:
- CC1200RHBT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | RF Transceiver | |
| Technology | Low IF/ISM Transceiver | |
| Sub Type | Transceiver | |
| Modulation Technique | GFSK, FSK, MSK, OOK | |
| Package Type | VQFN | |
| Data Rate | 1.25Mbps | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 950MHz | |
| Operating Band 2 Frequency | 475MHz | |
| Minimum Supply Voltage | 2V | |
| Operating Band 3 Frequency | 190MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.15mm | |
| Series | CC1200 | |
| Height | 0.95mm | |
| Length | 5.15mm | |
| Standards/Approvals | No | |
| Number of Operating Bands | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type RF Transceiver | ||
Technology Low IF/ISM Transceiver | ||
Sub Type Transceiver | ||
Modulation Technique GFSK, FSK, MSK, OOK | ||
Package Type VQFN | ||
Data Rate 1.25Mbps | ||
Pin Count 32 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 950MHz | ||
Operating Band 2 Frequency 475MHz | ||
Minimum Supply Voltage 2V | ||
Operating Band 3 Frequency 190MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.15mm | ||
Series CC1200 | ||
Height 0.95mm | ||
Length 5.15mm | ||
Standards/Approvals No | ||
Number of Operating Bands 3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
CC1200 series Sub-1GHz 802.15.4g RF Transceiver
Approvals
Related links
- Texas Instruments RF Transceiver, 32-Pin VQFN
- Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN
- Texas Instruments RF Transceiver IC, 32-Pin VQFN
- Texas Instruments TRF7970ARHBT RF Transceiver, 32-Pin VQFN
- Texas Instruments RF Transceiver, 20-Pin VQFN
- Texas Instruments RF Transceiver, 8-Pin SOIC
- Texas Instruments CC1120RHBT RF Transceiver IC, 32-Pin VQFN
- Texas Instruments RF Transceiver IC, 20-Pin QFN
