Microchip PIC32CX2051BZ66048T-V/Y9X RF IC, 48-Pin VQFN
- RS Stock No.:
- 849-966
- Mfr. Part No.:
- PIC32CX2051BZ66048T-V/Y9X
- Brand:
- Microchip
N
Subtotal (1 reel of 3000 units)*
$15,099.00
(exc. GST)
$16,608.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $5.033 | $15,099.00 |
*price indicative
- RS Stock No.:
- 849-966
- Mfr. Part No.:
- PIC32CX2051BZ66048T-V/Y9X
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | RF IC | |
| Technology | Bluetooth low energy | |
| Sub Type | M | |
| Modulation Technique | GFSK | |
| Package Type | VQFN | |
| Data Rate | 2Mbps | |
| Pin Count | 48 | |
| Mount Type | Surface Mount | |
| Interface Type | CAN FD | |
| Operating Band 1 Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | PIC32CX-BZ6 | |
| Standards/Approvals | RoHS3 Compliant | |
| Width | 7mm | |
| Length | 7mm | |
| Height | 1mm | |
| Number of Operating Bands | 1 | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type RF IC | ||
Technology Bluetooth low energy | ||
Sub Type M | ||
Modulation Technique GFSK | ||
Package Type VQFN | ||
Data Rate 2Mbps | ||
Pin Count 48 | ||
Mount Type Surface Mount | ||
Interface Type CAN FD | ||
Operating Band 1 Frequency 2.4GHz | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series PIC32CX-BZ6 | ||
Standards/Approvals RoHS3 Compliant | ||
Width 7mm | ||
Length 7mm | ||
Height 1mm | ||
Number of Operating Bands 1 | ||
Automotive Standard AEC-Q100 Grade 2 | ||
- COO (Country of Origin):
- TH
The Microchip integrated wireless MCU designed for high-performance motor control and graphics applications, combining robust security features with extensive wireless connectivity options for effective communication in various embedded systems.
Operates within a voltage range of 1.9 to 3.6V, supporting high performance and low power consumption
Equipped with a 128 MHz ARM Cortex-M4F processor, ensuring efficient processing capabilities
Includes 512 KB of multi-port programmable SRAM for flexible data handling
Supports dual protocols, including Bluetooth Low Energy and IEEE 802.15.4, enhancing connectivity options
