Nisshinbo Micro Devices NJG1806K75-TE1 RF IC, 6-Pin DFN-6

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$24.16

(exc. GST)

$26.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40$2.416$24.16-
50 +$2.368$23.681%

*price indicative

Packaging Options:
RS Stock No.:
803-187
Mfr. Part No.:
NJG1806K75-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Technology

RF IC

Product Type

RF IC

Package Type

DFN-6

Pin Count

6

Mount Type

Surface

Operating Band 1 Frequency

0.7GHz

Operating Band 2 Frequency

1.9GHz

Minimum Supply Voltage

2.5V

Operating Band 3 Frequency

2.4GHz

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

1mm

Height

375μm

Standards/Approvals

RoHS

Series

NJG1806K75

Automotive Standard

No

Number of Operating Bands

4

COO (Country of Origin):
JP
The Nisshinbo Micro Devices Switch IC is designed for efficiently managing transmit and receive signals in high-frequency applications, ensuring optimal performance in various communication systems.

Operates at low control voltage of 1.8V for enhanced efficiency

Enables fast switching times, improving overall system responsiveness

Offers high isolation up to 30dB and low insertion loss down to 0.35dB across multiple frequencies

Provides an ultra-small DFN6-75 package, Ideal for space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy