Keysight Technologies U2034A RF Detector RJ45
- RS Stock No.:
- 265-9850
- Mfr. Part No.:
- U2034A
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 01/11/2024
Price (ex. GST) Each
$139.29
(exc. GST)
$153.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $139.29 |
- RS Stock No.:
- 265-9850
- Mfr. Part No.:
- U2034A
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies U2057XA RF Detector 67GHz
- Keysight Technologies U2066XA RF Detector 54GHz
- Keysight Technologies L2066XA RF Detector 54GHz
- Keysight Technologies 423B RF Detector 12.4GHz
- Keysight Technologies U2063XA RF Detector 33GHz 3.5 mm
- Keysight Technologies N1917A RF Detector
- Keysight Technologies U8487A RF Detector 50GHz 2.4 mm
- Keysight Technologies L2067XA RF Detector 67GHz