Keysight Technologies U2067XA RF Detector 67GHz
- RS Stock No.:
- 239-8322
- Mfr. Part No.:
- U2067XA
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 18/10/2024
Price (ex. GST) Each
$42,598.00
(exc. GST)
$46,857.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $42,598.00 |
- RS Stock No.:
- 239-8322
- Mfr. Part No.:
- U2067XA
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies U2057XA RF Detector 67GHz
- Keysight Technologies L2057XA RF Detector 67GHz
- Keysight Technologies L2067XA RF Detector 67GHz
- Keysight Technologies L2067XT RF Detector 67GHz
- Keysight Technologies L2052XA RF Detector 18GHz Type-N Male
- Keysight Technologies 8483A RF Detector 2GHz
- Keysight Technologies U2052XA RF Detector 18GHz Type-N Male
- Keysight Technologies U8485A RF Detector 33GHz 3.5 mm