Huber+Suhner 6620_SMA-50-2/199_NE RF AttenuatorStraight 0.75 dBMaleFemale

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$150.14

(exc. GST)

$165.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 28 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$150.14-
50 - 99$145.623%
100 - 249$141.126%
250 - 499$138.088%
500 +$135.0410%

*price indicative

RS Stock No.:
716-5113
Distrelec Article No.:
303-72-686
Mfr. Part No.:
6620_SMA-50-2/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

SMA Plug to Socket

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Gold

Contact Plating

Nickel

Contact Material

Copper Alloy

Low Power

Yes

Minimum Operating Temperature

-20°C

Maximum Attenuation

0.75dB

Orientation

Straight

Connector Type

SMA

Connector Gender A

Male

Maximum Operating Temperature

85°C

Connector Gender B

Female

Standards/Approvals

No

Huber+Suhner Attenuators


Broadband operationability

Connectors meet the relevant IEC / MIL / CECC interface standards

High repeatability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy