Telegartner J01026A0018 RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 712-3122
- Mfr. Part No.:
- J01026A0018
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $181.20
View bulk pricing optionsSubtotal (1 unit)*
$402.66
(exc. GST)
$442.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $402.66 | - |
| 15 - 49 | $390.58 | $181.20 |
| 50 - 99 | $378.50 | $1,208.00 |
| 100 - 249 | $370.46 | $3,220.00 |
| 250 + | $362.44 | $10,055.00 |
*price indicative
- RS Stock No.:
- 712-3122
- Mfr. Part No.:
- J01026A0018
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RF Attenuator | |
| Interface Type | N Plug to N Socket | |
| Impedance | 50Ω | |
| Maximum Frequency | 10GHz | |
| Body Plating | Gold | |
| Contact Plating | Brass | |
| Contact Material | Copper Alloy | |
| Low Power | No | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Minimum Frequency | 1GHz | |
| Connector Type | Type N | |
| Maximum Attenuation | 3dB | |
| Maximum Operating Temperature | 100°C | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Series | N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RF Attenuator | ||
Interface Type N Plug to N Socket | ||
Impedance 50Ω | ||
Maximum Frequency 10GHz | ||
Body Plating Gold | ||
Contact Plating Brass | ||
Contact Material Copper Alloy | ||
Low Power No | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Minimum Frequency 1GHz | ||
Connector Type Type N | ||
Maximum Attenuation 3dB | ||
Maximum Operating Temperature 100°C | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Series N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
N Attenuators
Telegärtner N Series RF Connectors
Connectors offering excellent intermodulation performance
Related links
- Telegartner J01026A0006 RF AttenuatorStraight 3 dBMaleFemale
- Telegartner J01156A0011 RF AttenuatorStraight 3 dBMaleFemale
- Telegartner J01006A0022 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177194 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.17.0004 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177162 RF AttenuatorStraight 3 dBMaleFemale
- Radiall R411803124 RF AttenuatorStraight 3 dBMaleFemale
- Radiall R411803121 RF AttenuatorStraight 3 dBMaleFemale
