Molex 73287-0031 RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 835-134
- Mfr. Part No.:
- 73287-0031
- Brand:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$127.10
(exc. GST)
$139.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $127.10 | - |
| 10 + | $116.94 | 7% |
*price indicative
- RS Stock No.:
- 835-134
- Mfr. Part No.:
- 73287-0031
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Connector Type | RF | |
| Orientation | Straight | |
| Minimum Operating Temperature | -65°C | |
| Maximum Attenuation | 3dB | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Series | 73287 | |
| Standards/Approvals | REACH SVHC | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Connector Type RF | ||
Orientation Straight | ||
Minimum Operating Temperature -65°C | ||
Maximum Attenuation 3dB | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Series 73287 | ||
Standards/Approvals REACH SVHC | ||
Connector Gender B Female | ||
RoHS Status: Exempt
The Molex RF / Coaxial Connector is a SMA Attenuator designed to deliver reliable signal attenuation in high-frequency applications. It effectively manages power levels and ensures signal integrity, making it Ideal for professional audio and telecommunications use.
Operating frequency of up to 18 GHz ensures compatibility with high-frequency applications
Provides an average power handling capability of 2 Watts for robust performance
Impedance of 50Ω maximises signal transmission efficiency
Features a VSWR of 1.35:1 for optimal signal quality
