Molex 73287-0325 RF AttenuatorStraight 10 dBMaleFemale

N

Subtotal (1 unit)*

$472.68

(exc. GST)

$519.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$472.68

*price indicative

RS Stock No.:
835-093
Mfr. Part No.:
73287-0325
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Interface Type

SMA Plug to Jack

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

40GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Maximum Attenuation

10dB

Connector Type

RF

Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Connector Gender A

Male

Series

73287

Standards/Approvals

REACH SVHC

Connector Gender B

Female

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex Coaxial attenuator offers precise signal reduction for superior RF management, functioning between 40 GHz and rated at 10 dB attenuation, ensuring stability in critical applications.

Average power handling capability of up to 2 Watts

Impedance maintained at 50Ω for optimal performance

Low VSWR rating of 1.40:1 to reduce signal reflections

Straight orientation and fixed design enhance ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy