Huber+Suhner Attenuator SMA 10 db, 0 GHz, 18 GHz
- RS Stock No.:
- 757-743
- Mfr. Part No.:
- 6610_SMA-50-4/111_UE
- Brand:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
$733.08
(exc. GST)
$806.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $733.08 |
*price indicative
- RS Stock No.:
- 757-743
- Mfr. Part No.:
- 6610_SMA-50-4/111_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Attenuator | |
| Attenuation | 10 db | |
| Minimum Frequency | 0GHz | |
| Maximum SWR | 1.25 | |
| Maximum Frequency | 18GHz | |
| RF Connector Type | SMA | |
| Series | SMA | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Attenuator | ||
Attenuation 10 db | ||
Minimum Frequency 0GHz | ||
Maximum SWR 1.25 | ||
Maximum Frequency 18GHz | ||
RF Connector Type SMA | ||
Series SMA | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial fixed attenuator is designed for 50 Ohm applications, providing a nominal attenuation of 10 dB up to 18 GHz, ensuring reliable performance in various environments.
Non-magnetic design suitable for cryogenic applications
Excellent return loss of 18.78 dB enhances signal integrity
Compact structure with a weight of only 3 g for easy installation
High operating temperatures range from -40 °C to 125 °C
Constructed with premium materials including gold plating for durability
