Molex 732870701 Attenuator Coaxial, RF 1 dB 8 GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.89

(exc. GST)

$54.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$49.89
10 +$45.89

*price indicative

RS Stock No.:
736-152
Mfr. Part No.:
732870701
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Attenuator

Impedance

50Ω

Maximum Frequency

8GHz

Contact Plating

Silver

Contact Material

Silver over Nickel

Low Power

No

Connector Type

Coaxial, RF

Maximum Attenuation

1dB

Standards/Approvals

RoHS

Series

73287

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex Chip Attenuator is a Compact component designed for accurate signal attenuation across a dc to 8 GHz frequency range.

Complies with EU RoHS standards

Meets REACH SVHC requirements

Supports low halogen compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy