Huber+Suhner RF Attenuator PC 1.85 3 dB, 0 GHz, 67 GHz

Subtotal (1 unit)*

$921.16

(exc. GST)

$1,013.28

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
466-768
Mfr. Part No.:
6603_PC185-50-1/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Minimum Frequency

0GHz

Maximum SWR

1.3

Maximum Frequency

67GHz

RF Connector Type

PC 1.85

Standards/Approvals

ISO/TS 22163-IRIS, ISO 14001, IATF 16949, AS/EN 9100, ISO 45001, ISO 9001

Series

6603_PC185-50-1/199_N

COO (Country of Origin):
CN
The Huber & Suhner Coaxial Fixed Attenuator, 50 Ohm, 3 dB, PC 1.85 offers coaxial attenuators designed for impedance matching and signal attenuation in high-frequency applications. These attenuators ensure minimal waveform distortion, making them ideal for test, measurement, and communication systems.

Stainless Steel body with Passivated plating

CE and UKCA compliant

RoHS and REACH compliant

Related links