Keysight Technologies RJ45 to Industrial Automation Cable Assembly, 5 ft

Subtotal (1 unit)*

$418.00

(exc. GST)

$459.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.00

*price indicative

RS Stock No.:
265-0923
Distrelec Article No.:
302-25-112
Mfr. Part No.:
11730A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Industrial Automation Cable Assembly

Series

E

Cable Length

5ft

Connector Type A

RJ45

Voltage

254V ac

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Keysight Technologies power sensor reduces RFI effects on low power readings with this cable's improved shielding design.

SNS Noise Source Cable

Note

Manufacturer’s Warranty

Related links