TE Connectivity 228226-1 BNC Adapter

Stock information currently inaccessible
RS Stock No.:
469-227
Mfr. Part No.:
228226-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type

BNC Adapter

Length

24.38mm

COO (Country of Origin):
MX
The TE Connectivity Adapter presents an advanced solution for connecting BNC connectors with precision and reliability. Designed with a straight body and constructed from high-quality materials, this adapter ensures optimal signal transmission in various applications. With a robust nickel plating and gold contact, it provides superior corrosion resistance, enhancing durability. This adapter caters to cable-to-cable connections and features a practical bulkhead design, making it versatile for both commercial and industrial uses. Perfect for power and signal applications, its one-position configuration meets the needs of a wide range of wire and cable setups. The product's compliance with international standards reflects its commitment to quality and safety in electronic components, ensuring that users can rely on it for consistent performance across many environments.

Commercial-grade design for reliable performance

Straight body angle for straightforward installation

Bulkhead mounting style for added convenience

Front and rear mounting capabilities enhance versatility

High-quality phosphor bronze for excellent conductivity

Gold plating for superior corrosion resistance

Operating temperature range suitable for extreme conditions

Low-halogen and environmentally compliant materials promote safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy