Filter Honeywell Safety PA700 Gas/Particulate for use with Powered Air Purifying Respirator
- RS Stock No.:
- 286-4829
- Mfr. Part No.:
- PA7P
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-4829
- Mfr. Part No.:
- PA7P
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Filter Type | Gas/Particulate | |
| For Use With | Powered Air Purifying Respirator | |
| EN Standards | EN 12941:1998 + A1:2003 + A2:2008 | |
| Series | PA700 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Filter Type Gas/Particulate | ||
For Use With Powered Air Purifying Respirator | ||
EN Standards EN 12941:1998 + A1:2003 + A2:2008 | ||
Series PA700 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Honeywell Safety filter helps protect against dust, particulates, and certain gases and vapours. A filter cover can be used on top of any filter or cartridge.
Easy to use
Easy to wipe clean
Easy to wipe clean
Related links
- Filter Honeywell Safety PA700 Gas/Particulate for use with Powered Air Purifying Respirator
- 3M Versaflo Spark Arrester for use with 3M Adflo Powered Air Purifying Respirator
- Gentex Lighting Guard for use with Purelite Xstream Powered Air Purifying Respirator88mm Length
- Powered & Airline Respirators
- 3M Adflo Powered Air Purifying Respirator System with 3M Speedglas G5-01 Welding Helmet (without Lens) Series Air-Fed,
- Filter Honeywell Safety 17830 Gas, Vapour for use with Industry 1783010
- Filter Honeywell Safety 17850 Gas, Vapour for use with Industry 1785010
- 3M Respirator Filter for use with 3M™ Adflo™ Powered Air Purifying Respirators (PAPR) 837110
