Filter 3M D9035 Particulate for use with Secure Click Half Facepiece Reusable Respirators HF-800SD Series 7100206891

Subtotal (1 box of 40 units)*

$1,288.72

(exc. GST)

$1,417.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,288.72$32.218

*price indicative

RS Stock No.:
269-5237
Mfr. Part No.:
7100206891
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Filter Type

Particulate

For Use With

Secure Click Half Facepiece Reusable Respirators HF-800SD Series

EN Standards

EN 14387:2004 + A1:2008

Series

D9035

Type

Filter

RoHS Status: Exempt

COO (Country of Origin):
CA

3M D9035 Series Filter, Particulate Filter Type, 40 Quantity - 7100206891


This filter is designed to provide effective particulate protection in conjunction with the Secure Click Half Facepiece Reusable Respirators HF-800SD Series. Ideal for industrial applications, it conforms to EN 14387:2004 + A1:2008 standards, ensuring safety for users in demanding environments.

Features & Benefits


• Designed specifically for Secure Click Half Facepiece
• Complies with EN 14387 safety standards for effective use
• High filtration efficiency suitable for various industrial tasks
• Replaceable filters allow for easy maintenance and cost-effectiveness
• Lightweight design enhances comfort during extended use
• Packaged in quantities of 40 for convenience and flexibility

Applications


• Used with Secure Click HF-800SD Series respirators
• Ideal for users in automation, electronics, and mechanical sectors
• Recommended for environments with particulate exposure risks
• Supports safety compliance in industrial
• Compatible with various 3M respirator filters for enhanced protection

What should I do when breathing through the filter becomes difficult?


When it becomes challenging to breathe comfortably, or if you notice physical damage or dirtiness on the filter, it’s essential to replace the filter immediately to maintain safety and effectiveness.

How can I ensure the filter is properly maintained?


To maintain the filter, avoid immersing it in water or any cleaning liquids. Instead, use 3M™ 504 respirator wipes to clean the plastic components while ensuring proper storage conditions are followed.

How long can I expect the filter to last before needing replacement?


The replacement frequency varies depending on individual usage and environmental conditions. Regular monitoring for signs of damage or dirtiness is crucial for ensuring optimal performance and safety.

This product is SIRIM certified

Related links