MSA Safety Advantage 410 Series Half Mask Respirator Mask, Size M

Subtotal (1 unit)*

$146.23

(exc. GST)

$160.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.23

*price indicative

RS Stock No.:
271-0925
Mfr. Part No.:
10102277
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Sub Type

Half Mask

Product Type

Respirator Mask

Size

M

Series

Advantage 410

Colour

Black

Replacement Filter Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

MSA Safety Advantage 410 Series Respirator Mask, M Size, Black - 10102277


This respirator mask is a half-face device designed to protect the wearer in environments requiring inhalation defence. Manufactured by MSA Safety, it is intended for use where a compact, reusable facial seal is needed. The product is supplied in size M and finished in black, offering a streamlined option for industrial tasks that demand a close-fitting respiratory interface.

Features and Benefits:


• Half mask form delivers lower-bulk facial protection
• Silicone construction improves wearer comfort and seal
• No replacement filter supplied simplifies initial inventory
• Medium size provides fit for average adult facial profiles
• Black colour reduces visible soiling during extended use

Applications


• Suitable for painting tasks with solvent and particulate exposure
• Used for general industrial maintenance and access work
• Ideal for operations requiring a compact half-face solution
• Can be used where chemical protection is necessary with cartridges
• Used with compatible replacement filters when task demands change

What material makes the facepiece comfortable for long shifts?


The facepiece uses a silicone elastomer that conforms to facial contours and maintains flexibility across temperature ranges for sustained wear.

How is filter compatibility handled given none are supplied?


The mask accepts externally fitted cartridges or filters designed for half-face assemblies

users must select cartridges graded for specific contaminants.

How does the mask size affect fit testing?


The medium sizing aligns with common fit test panels, but quantitative or qualitative fit testing is recommended to confirm an adequate seal for each user.

What visual advantage does the black finish provide on-site?


The dark finish masks stains and wear so the facepiece retains a uniform appearance during repeated use in dirty environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy