3M Versaflo Cleaner for use with 3M Elastomeric Facepiece Respirators
- RS Stock No.:
- 777-0450
- Mfr. Part No.:
- 504
- Brand:
- 3M
Subtotal (1 box of 100 units)*
$115.97
(exc. GST)
$127.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $115.97 | $1.16 |
*price indicative
- RS Stock No.:
- 777-0450
- Mfr. Part No.:
- 504
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Wipe | |
| Sub Type | Cleaner | |
| For Use With | 3M Elastomeric Facepiece Respirators | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Wipe | ||
Sub Type Cleaner | ||
For Use With 3M Elastomeric Facepiece Respirators | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M™ 504 Respirator Cleaning Wipes
3M™ 504 Respirator Cleaning Wipes are designed to clean the surface dirt and deposits from a used half or full face respirator.
Features and Benefits
• Pre-moistened towelettes for hygienically cleaning reusable respirators
• Alcohol free and individually packaged in sealed sachets
• Uses Benzalkonium Chloride - a quaternary ammonium compound as a sanitiser
Applications
3M respirator masks are essential PPE in environments where potentially harmful particualtes or vapours are a possibility. As such, in order to protect the worker, they may have to be worn for long periods of time. To ensure maximum comfort and hygiene for the worker, thorough cleaning after and before use is recomended. These wipes present an convenient way to keep your vital PPE clean and comfortable.
Related links
- 3M Versaflo Anti-Static Belt for use with Powered Air Respirators
- 3M Versaflo Anti-Static Blanket for use with Powered Air Respirators
- 3M Versaflo Cover Lens for use with Respirators
- 3M Versaflo Harness Assembly for use with Respirators
- 3M Powered Respirator Filter for use with 3M Half Facepiece Respirators 6500QL Series 6075
- 3M Filter for use with 3M Half Facepiece Respirators 6500QL Series 6075
- Filter 3M Particulate for use with Secure Click Half Facepiece Reusable Respirators HF-800SD Series 7100206892
- 3M Versaflo TR-300 Series Air-Fed EN 12941 TH3