MSA Safety Advantage Series Full Mask Respirator Mask, Size M Hypoallergenic
- RS Stock No.:
- 271-0917
- Mfr. Part No.:
- 10042730
- Brand:
- MSA Safety
Subtotal (1 unit)*
$595.80
(exc. GST)
$655.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.80 |
*price indicative
- RS Stock No.:
- 271-0917
- Mfr. Part No.:
- 10042730
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Sub Type | Full Mask | |
| Product Type | Respirator Mask | |
| Size | M | |
| Hypoallergenic | Yes | |
| Series | Advantage | |
| Colour | Blue, Grey | |
| Replacement Filter Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Sub Type Full Mask | ||
Product Type Respirator Mask | ||
Size M | ||
Hypoallergenic Yes | ||
Series Advantage | ||
Colour Blue, Grey | ||
Replacement Filter Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MSA Safety full face mask provides both protection and unparalleled comfort. The soft sealing line made of hypo allergenic silicone provides a pressure free fit. The large, optically corrected lens ensures a clear, undistorted view, while the grey-blue colour gives the mask an aesthetic appearance.
Pressure-free and safe fit
Perfect adaptation to different face shapes
Easy cleaning
Related links
- MSA Safety Advantage Series Full Mask Respirator Mask, Size M Hypoallergenic
- MSA Safety Advantage Series Full Mask Respirator Mask, Size S Hypoallergenic
- MSA Safety Advantage Series Full Mask Respirator Mask, Size L Hypoallergenic
- MSA Safety Advantage 410 Series Half Mask Respirator Mask, Size M
- MSA Safety Advantage Series Half Mask Respirator Mask, Size L Hypoallergenic
- MSA Safety Advantage 420 Series Half Mask Respirator Mask, Size M
- Skytec Alpha Sentinel Series Full Mask Respirator Mask, Size M Hypoallergenic
- MSA Safety Advantage 3000 Series Half Mask Replacement Filter Included Safety Shoes, Size M Hypoallergenic
