Panasonic, ERJ6EN Thick Film, Surface 133 Resistor Kit 13300, 10 Ω → 2.2 MΩ

Bulk discount available
View bulk pricing options

Subtotal (1 kit)*

$875.43

(exc. GST)

$962.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
1 - 4$875.43
5 - 9$864.41
10 +$833.32

*price indicative

RS Stock No.:
864-4037
Mfr. Part No.:
ERJ6EN-KIT
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor Kit

Mount Type

Surface

Number of Values

133

Resistance Range

10 Ω → 2.2 MΩ

Automotive Standard

AEC-Q200

Technology

Thick Film

Series

ERJ6EN

Kit Type

Resistor Kit

Total Number of Pieces

122

Number of Pieces per Value

13300

Standards/Approvals

JDEC-STD-033, REACH, MSL, RoHS

Resistance Tolerance

±1 %

Maximum Power Rating

0.125W

COO (Country of Origin):
JP

0805 Precision Thick Film Chip Resistors Kit, ERJ6EN Series


Resistor range: 10Ω to 2.2MΩ plus a jumper

130 Resistor Values

100 Resistor pieces per value

Maximum Wattage: 0.125 W

Maximum Voltage: 150 V

Operating Temperature: -55 to +155°C

Temperature Coefficient: ±100 ppm

Please see data sheet for kit contents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy