Vishay, D25/CRCW1206 Thick Film, Surface 122 Resistor Kit 6100, 10 Ω → 1 MΩ
- RS Stock No.:
- 769-2265
- Mfr. Part No.:
- LAE2DCHIP1206KFE96
- Brand:
- Vishay
Subtotal (1 unit)*
$377.63
(exc. GST)
$415.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 13 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.63 |
*price indicative
- RS Stock No.:
- 769-2265
- Mfr. Part No.:
- LAE2DCHIP1206KFE96
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 122 | |
| Resistance Range | 10 Ω → 1 MΩ | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Series | D25/CRCW1206 | |
| Total Number of Pieces | 20 | |
| Kit Type | Thick Film Resistor Kit | |
| Number of Pieces per Value | 6100 | |
| Standards/Approvals | No | |
| Resistance Tolerance | ±1 % | |
| Maximum Power Rating | 0.25W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 122 | ||
Resistance Range 10 Ω → 1 MΩ | ||
Automotive Standard No | ||
Technology Thick Film | ||
Series D25/CRCW1206 | ||
Total Number of Pieces 20 | ||
Kit Type Thick Film Resistor Kit | ||
Number of Pieces per Value 6100 | ||
Standards/Approvals No | ||
Resistance Tolerance ±1 % | ||
Maximum Power Rating 0.25W | ||
SMD Thick Film Chip Resistors Engineering Design Kit - D/CRCW e3 series
D/CRCW e3 series SMD thick film chip resistors engineering design kits, available in four case sizes. Each boxed kit contains 1/4 E96 (24 E96 values per decade) series resistors taped in individually labelled strips.
Specified values ±1% tolerance and ±100 ppm/K
Halogen-free according to IEC 61249-2-21 definition
AEC-Q200 qualified
Related links
- Vishay Surface Mount 122 Resistor Kit 6100, 10 Ω → 1 MΩ
- Panasonic Surface Mount 122 Resistor Kit 12200, 10 Ω → 1 MΩ
- Panasonic Surface Mount 122 Resistor Kit 24400, 10 Ω → 1 MΩ
- TE Connectivity Surface Mount 122 Resistor Kit 50, 1 Ω → 10 MΩ
- TE Connectivity Surface Mount 122 Resistor Kit 50, 0 → 1 MΩ
- TE Connectivity Surface Mount 122 Resistor Kit 50, 0 → 1 MΩ
- TE Connectivity Through Hole 122 Resistor Kit 20, 10 Ω → 1 MΩ
- ROHM 10 Ω → 1 MΩ
