Bourns, 4800P 470Ω ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, DIP, Standard SMT
- RS Stock No.:
- 865-2038
- Mfr. Part No.:
- 4816P-1-471LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5 units)*
$17.15
(exc. GST)
$18.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 495 | $3.43 | $17.15 |
| 500 - 995 | $3.368 | $16.84 |
| 1000 + | $3.298 | $16.49 |
*price indicative
- RS Stock No.:
- 865-2038
- Mfr. Part No.:
- 4816P-1-471LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 470Ω | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | DIP | |
| Power Rating | 1.28W | |
| Termination Style | Standard SMT | |
| Tolerance | ±2% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | ISOL | |
| Length | 12.45mm | |
| Depth | 2.03mm | |
| Height | 7.62mm | |
| Dimensions | 12.45 x 7.62 x 2.03mm | |
| Series | 4800P | |
| Number of Terminals | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 470Ω | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case DIP | ||
Power Rating 1.28W | ||
Termination Style Standard SMT | ||
Tolerance ±2% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Length 12.45mm | ||
Depth 2.03mm | ||
Height 7.62mm | ||
Dimensions 12.45 x 7.62 x 2.03mm | ||
Series 4800P | ||
Number of Terminals 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CR
Thick Film Surface Mounted Medium Body - 4800P Series
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.
Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Product Application Information
These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified



