Bourns, 4100R 100Ω ±2% Isolated Resistor Network, 7 Resistors, 2W total, DIP, Through Hole
- RS Stock No.:
- 742-2211
- Mfr. Part No.:
- 4114R-1-101LF
- Brand:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-2211
- Mfr. Part No.:
- 4114R-1-101LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100Ω | |
| Number of Resistors | 7 | |
| Package/Case | DIP | |
| Power Rating | 2W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.25W | |
| Circuit Designator | ISOL | |
| Length | 19.43mm | |
| Depth | 7.87mm | |
| Height | 4.57mm | |
| Dimensions | 19.43 x 7.87 x 4.57mm | |
| Number of Terminals | 14 | |
| Series | 4100R | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100Ω | ||
Number of Resistors 7 | ||
Package/Case DIP | ||
Power Rating 2W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Length 19.43mm | ||
Depth 7.87mm | ||
Height 4.57mm | ||
Dimensions 19.43 x 7.87 x 4.57mm | ||
Number of Terminals 14 | ||
Series 4100R | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
