Yageo, ARV 1kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0804, Convex SMT

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
435-1908
Mfr. Part No.:
235003311102
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1kΩ

Number of Resistors

4

Package/Case

0804

Termination Style

Convex SMT

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.45mm

Dimensions

2 x 1 x 0.45mm

Number of Terminals

8

Series

ARV

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C