Littelfuse 750 mA Resettable Fuse, 6V dc
- RS Stock No.:
- 867-5239
- Mfr. Part No.:
- MICROSMD075F-2
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$7.04
(exc. GST)
$7.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $0.704 | $7.04 | - |
| 50 + | $0.695 | $6.95 | 1% |
*price indicative
- RS Stock No.:
- 867-5239
- Mfr. Part No.:
- MICROSMD075F-2
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 1.5A | |
| Voltage | 6V dc | |
| Current Rating | 40A | |
| Time to Trip | 0.1s | |
| Hold Current | 750mA | |
| Length | 2.8mm | |
| Height | 3.43mm | |
| Width | 620μm | |
| Terminal Material | Tin | |
| Minimum Resistance | 0.11Ω | |
| Maximum Resistance | 400mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | TUV, UL, CSA, RoHS | |
| Package Size | 1210 | |
| Package Type | Reel | |
| Series | microSMD | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 1.5A | ||
Voltage 6V dc | ||
Current Rating 40A | ||
Time to Trip 0.1s | ||
Hold Current 750mA | ||
Length 2.8mm | ||
Height 3.43mm | ||
Width 620μm | ||
Terminal Material Tin | ||
Minimum Resistance 0.11Ω | ||
Maximum Resistance 400mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals TUV, UL, CSA, RoHS | ||
Package Size 1210 | ||
Package Type Reel | ||
Series microSMD | ||
PolySwitch Micro SMD series
SMT footprint 3225 (metric) 1210 (Imperial)
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 0.75 A Resettable Fuse, 6V dc
- Littelfuse 0.75 A Resettable Fuse, 6V
- Littelfuse 0.75 A Resettable Fuse, 24V dc
- Littelfuse 0.75 A Resettable Fuse, 30 V
- Littelfuse 0.75 A Resettable Fuse, 6 V dc
- Littelfuse 0.75 A Resettable Fuse, 13.2 V dc
- Wickmann 0.75 A Resettable Fuse, 6V dc
- Littelfuse 0.75 A Resettable Fuse, 8V dc
