Bourns 500 mA Resettable Fuse, 13.2V
- RS Stock No.:
- 647-8320
- Distrelec Article No.:
- 304-42-372
- Mfr. Part No.:
- MF-NSMF050-2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.15
(exc. GST)
$5.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 790 unit(s) ready to ship from another location
- Plus 2,020 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.515 | $5.15 | - |
| 100 - 490 | $0.509 | $5.09 | 1% |
| 500 - 1490 | $0.503 | $5.03 | 2% |
| 1500 - 2490 | $0.497 | $4.97 | 3% |
| 2500 + | $0.491 | $4.91 | 4% |
*price indicative
- RS Stock No.:
- 647-8320
- Distrelec Article No.:
- 304-42-372
- Mfr. Part No.:
- MF-NSMF050-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 1A | |
| Voltage | 13.2V | |
| Current Rating | 100A | |
| Time to Trip | 0.1s | |
| Hold Current | 500mA | |
| Length | 3.4mm | |
| Height | 850μm | |
| Width | 1.8mm | |
| Terminal Material | Electroless Nickel Immersion Gold Plated | |
| Minimum Resistance | 0.15Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 700mΩ | |
| Power Dissipation | 0.4W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Package Size | 1812 | |
| Series | MF-NSMF | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 1A | ||
Voltage 13.2V | ||
Current Rating 100A | ||
Time to Trip 0.1s | ||
Hold Current 500mA | ||
Length 3.4mm | ||
Height 850μm | ||
Width 1.8mm | ||
Terminal Material Electroless Nickel Immersion Gold Plated | ||
Minimum Resistance 0.15Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 700mΩ | ||
Power Dissipation 0.4W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Package Size 1812 | ||
Series MF-NSMF | ||
Package Type Reel | ||
MF-NSMF Series
Compact design to save board space - 1206 footprint
Small size results in very fast time to react to fault events
Symmetrical design
Low profile
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
- RS Stock No. 6478320P
- Mfr. Part No. MF-NSMF050-2
Each (Supplied on a Reel)
$0.515
- RS Stock No. 6478409P
- Mfr. Part No. MF-USMF050-2
Each (Supplied on a Reel)
$0.517
- RS Stock No. 6478409
- Mfr. Part No. MF-USMF050-2
Each (In a Pack of 10)
$0.517
- RS Stock No. 6478190P
- Mfr. Part No. MF-MSMF075-2
Each (Supplied on a Reel)
$0.488








