Littelfuse 1.85 A Resettable Fuse, 30V dc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save -

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.41

(exc. GST)

$8.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 540 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$0.741$7.41-
100 - 490$0.736$7.36-
500 - 1490$0.719$7.192%
1500 - 2490$0.702$7.025%
2500 +$0.685$6.857%

*price indicative

Packaging Options:
RS Stock No.:
517-6809
Distrelec Article No.:
304-28-337
Mfr. Part No.:
RUEF185
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Resettable Fuse

Trip Current

3.7A

Voltage

30V dc

Current Rating

100A

Time to Trip

8.7s

Hold Current

1.85A

Length

10.2mm

Height

15.7mm

Width

3mm

Minimum Resistance

0.03Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

90mΩ

Power Dissipation

1W

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL, CQC, RoHS, TUV

Series

RUEF

Lead Orientation

Radial

PolySwitch™ RUEF & RGEF Series


PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy