Littelfuse 750 mA Resettable Fuse, 72V
- RS Stock No.:
- 517-6663
- Distrelec Article No.:
- 304-42-542
- Mfr. Part No.:
- RXEF075
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.59
(exc. GST)
$6.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.559 | $5.59 |
| 100 - 240 | $0.553 | $5.53 |
| 250 - 490 | $0.541 | $5.41 |
| 500 - 990 | $0.527 | $5.27 |
| 1000 + | $0.515 | $5.15 |
*price indicative
- RS Stock No.:
- 517-6663
- Distrelec Article No.:
- 304-42-542
- Mfr. Part No.:
- RXEF075
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 1.5A | |
| Voltage | 72V | |
| Current Rating | 40A | |
| Time to Trip | 6.3s | |
| Hold Current | 750mA | |
| Length | 10.2mm | |
| Height | 15.2mm | |
| Width | 3mm | |
| Minimum Resistance | 0.25Ω | |
| Maximum Resistance | 600mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.92W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CSA, UL, TUV, CQC | |
| Series | RXEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 1.5A | ||
Voltage 72V | ||
Current Rating 40A | ||
Time to Trip 6.3s | ||
Hold Current 750mA | ||
Length 10.2mm | ||
Height 15.2mm | ||
Width 3mm | ||
Minimum Resistance 0.25Ω | ||
Maximum Resistance 600mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.92W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CSA, UL, TUV, CQC | ||
Series RXEF | ||
Lead Orientation Radial | ||
PolySwitch™ RXE Series
TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.
Current ratings from 50mA to 15A
Voltage ratings from 6V (computer and electronic applications) to 99V
Fast time-to-trip
Low resistance
RoHS compliant
Halogen free
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Wickmann 0.75 A Resettable Fuse 72 V dc
- Littelfuse 0.75 A Resettable Fuse, 60 V
- Littelfuse 0.75 A Resettable Fuse, 30 V
- Wickmann 0.75 A Resettable Fuse 72V dc
- Littelfuse 0.75 A Resettable Fuse, 8V dc
- Littelfuse 0.75 A Resettable Fuse, 6V dc
- Littelfuse 0.75 A Resettable Fuse, 33V dc
- Littelfuse 0.75 A Resettable Fuse, 24V dc
