- RS Stock No.:
- 225-8273
- Mfr. Part No.:
- PTSLR12106V300
- Brand:
- Eaton
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.946
(exc. GST)
$1.041
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.946 | $9.46 |
*price indicative |
- RS Stock No.:
- 225-8273
- Mfr. Part No.:
- PTSLR12106V300
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Eaton PTSLR1210 series low resistance SMD PTC fuse has hold current of 3 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.
Compact 1210 footprint
Fast time-to-trip
Low voltage hand held equipment
PC-based medical equipment
Fast time-to-trip
Low voltage hand held equipment
PC-based medical equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Trip Current | 6A |
Voltage Rating | 6V |
Hold Current | 3A |
Maximum Current | 50 A |
Series | Bussmann |