- RS Stock No.:
- 174-0318
- Mfr. Part No.:
- 0251015.MXL
- Brand:
- Wickmann
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1000
$885.71
(exc. GST)
$974.28
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $885.71 | $0.886 |
2 - 3 | $866.23 | $0.866 |
4 + | $847.62 | $0.848 |
*price indicative |
- RS Stock No.:
- 174-0318
- Mfr. Part No.:
- 0251015.MXL
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The PICO® II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package
Very fast-acting
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Trip Current | 15A |
Voltage Rating | 32V ac/dc |
Maximum Current | 15 A |
Length | 7.11mm |
Width | 2.8mm |
Terminal Material | Tin Plated Copper |
Maximum Resistance | 0.004Ω |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Fuse Speed | FF |
Series | 251 |
Operating Temperature Range | -55 → +125 °C |
Dimensions | 2.8 (Dia.) x 7.11mm |