ABB Parallel Connection Kit, For Use With OT63 Series

  • RS Stock No. 775-4192
  • Mfr. Part No. 1SCA022790R3820
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

Parallel Connection Kits

Finger protected connection bars for parallel connection of the upper or lower terminals for use with the OT range of switches. The connection bars accept additional cables.

The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.

Specifications
Attribute Value
Accessory Type Parallel Connection Kit
For Use With OT63 Series
On back order for despatch 06/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 86.80
(exc. GST)
$ 95.48
(inc. GST)
units
Per unit
1 +
$86.80
Related Products
The Sinamics family of drives is aimed at ...
Description:
The Sinamics family of drives is aimed at users who do not require vast arrays of control functions to undertake the required control application,The G110 is a versatile inverter which operates a 3 phase motor, while being powered by a ...
The Telemecanique sensor XCMW series wireless limit switch ...
Description:
The Telemecanique sensor XCMW series wireless limit switch is used to determine the position of an item orpart of a machine remotely without a wired connection The transmitter is equipped with a dynamo generator that converts the mechanical energy produced ...
Rack cable shielding connection kit, used to protect ...
Description:
Rack cable shielding connection kit, used to protect against electrostatic discharge when connecting the shielding of cordsets for connecting: Analogue modulesA Magelis XBT operator interface to the processor (via BMXXCAUSBH018 (stock no. 147-764) shielded USB cable).
Interlocked in the ON position to prevent panel ...
Description:
Interlocked in the ON position to prevent panel door being opened while switch is on Screw or DIN rail fixing Lockable in the OFF position, with up to three padlocks Built in N and PE terminals Three- pole switches accept ...