Siemens SENTRON Side Mounted Motor Operator
- RS Stock No.:
- 210-9292
- Distrelec Article No.:
- 304-23-579
- Mfr. Part No.:
- 3VA9117-0HB10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,403.38
(exc. GST)
$1,543.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,403.38 |
*price indicative
- RS Stock No.:
- 210-9292
- Distrelec Article No.:
- 304-23-579
- Mfr. Part No.:
- 3VA9117-0HB10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Side Mounted Motor Operator | |
| Series | SENTRON | |
| Colour | Grey | |
| Length | 149mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Side Mounted Motor Operator | ||
Series SENTRON | ||
Colour Grey | ||
Length 149mm | ||
- COO (Country of Origin):
- CZ
The Siemens SENTRON range side mounted motor operator operating from 24 to 60 V dc for 3VA1 160 circuit breaker.
Wire stripping length 7 mm
Related links
- Siemens SENTRON Side Mounted Motor Operator
- Siemens SENTRON Motor Operator
- Siemens SENTRON Door Mounted Rotary Operator
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens 3VA9 Door Mounted Rotary Operator
- Siemens SENTRON Motor Operator for use with 3VA20/21/22
- Siemens SENTRON Motor Operator for use with 3VA1 250
- Siemens SENTRON Motor Operator for use with 3VA52, 3VA61/62
